Part Details for 350MXC180MEFCSN25X30 by Rubycon Corporation
Overview of 350MXC180MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350MXC180MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-350MXC180MEFCSN25X30-ND
|
DigiKey | CAP ALUM 180UF 20% 350V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$1.8190 / $4.7300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 350VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4800 / $7.8200 | Buy Now |
Part Details for 350MXC180MEFCSN25X30
350MXC180MEFCSN25X30 CAD Models
350MXC180MEFCSN25X30 Part Data Attributes
|
350MXC180MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350MXC180MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.753 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350MXC180MEFCSN25X30
This table gives cross-reference parts and alternative options found for 350MXC180MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXC180MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG187M350AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 350MXC180MEFCSN25X30 vs ELG187M350AR2AA |
ELG187M350AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF | KEMET Corporation | 350MXC180MEFCSN25X30 vs ELG187M350AR2AV |
2181MFM2530LHN4110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MEFCSN25X30 vs 2181MFM2530LHN4110 |
1181MFM2530LHN5110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MEFCSN25X30 vs 1181MFM2530LHN5110 |
NRLRW181M350V25X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350MXC180MEFCSN25X30 vs NRLRW181M350V25X30SF |
1181MFM2530LHN0110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MEFCSN25X30 vs 1181MFM2530LHN0110 |
350MXC180MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXC180MEFCSN25X30 vs 350MXC180MOOESN25X30 |
SLP181M350C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 350MXC180MEFCSN25X30 vs SLP181M350C3P3A |
8181MFM2530LHN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MEFCSN25X30 vs 8181MFM2530LHN2110 |
1181MFM2530LHN1110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MEFCSN25X30 vs 1181MFM2530LHN1110 |