Part Details for 350MXG180MEFCSN25X25 by Rubycon Corporation
Overview of 350MXG180MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350MXG180MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-XG180MEFCSN25X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.7400 / $4.1400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 350VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4400 / $7.6000 | Buy Now |
Part Details for 350MXG180MEFCSN25X25
350MXG180MEFCSN25X25 CAD Models
350MXG180MEFCSN25X25 Part Data Attributes
|
350MXG180MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350MXG180MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350MXG180MEFCSN25X25
This table gives cross-reference parts and alternative options found for 350MXG180MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXG180MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS2V181MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 350MXG180MEFCSN25X25 vs LQS2V181MELA25 |
381LQ181M350J012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350MXG180MEFCSN25X25 vs 381LQ181M350J012+D |
LQS2V181MERA25GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 350MXG180MEFCSN25X25 vs LQS2V181MERA25GA |
187LMH350MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 350MXG180MEFCSN25X25 vs 187LMH350MZCC |
LGN2V181MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 350MXG180MEFCSN25X25 vs LGN2V181MERAHA |
NRLPW181M350V25X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 350MXG180MEFCSN25X25 vs NRLPW181M350V25X25SF |
381LQ181M350J012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350MXG180MEFCSN25X25 vs 381LQ181M350J012A+D |
LQS2V181MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 350MXG180MEFCSN25X25 vs LQS2V181MEKA25 |
350VXH180MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXG180MEFCSN25X25 vs 350VXH180MEFCSN25X25 |
EETHC2V181JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 350MXG180MEFCSN25X25 vs EETHC2V181JJ |