There are no models available for this part yet.
Overview of 350MXG270MEFCSN25X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 350MXG270MEFCSN25X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-XG270MEFCSN25X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1500 / $4.2100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 350VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.8400 / $9.7100 | Buy Now |
CAD Models for 350MXG270MEFCSN25X35 by Rubycon Corporation
Part Data Attributes for 350MXG270MEFCSN25X35 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.92223 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
1470 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 350MXG270MEFCSN25X35
This table gives cross-reference parts and alternative options found for 350MXG270MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXG270MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ271M350J032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350MXG270MEFCSN25X35 vs 381LQ271M350J032+D |
LGN2V271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 350MXG270MEFCSN25X35 vs LGN2V271MERAHA |
350VXH270MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXG270MEFCSN25X35 vs 350VXH270MEFCSN25X35 |
LQS2V271MERA35HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 350MXG270MEFCSN25X35 vs LQS2V271MERA35HA |
NRLPW271M350V25X35LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 350MXG270MEFCSN25X35 vs NRLPW271M350V25X35LF |
381LQ271M350J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350MXG270MEFCSN25X35 vs 381LQ271M350J032A |
LGN2V271MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 350MXG270MEFCSN25X35 vs LGN2V271MEKA35 |
350VXS270MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXG270MEFCSN25X35 vs 350VXS270MEFCSN25X35 |
EETHC2V271JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 350MXG270MEFCSN25X35 vs EETHC2V271JJ |
LQS2V271MERA35GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 350MXG270MEFCSN25X35 vs LQS2V271MERA35GA |