Part Details for 350PK10MEFC10X16 by Rubycon Corporation
Overview of 350PK10MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350PK10MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-350PK10MEFC10X16-ND
|
DigiKey | CAP ALUM 10UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
998 In Stock |
|
$0.2141 / $0.8000 | Buy Now |
DISTI #
232-350PK10MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2090 / $0.7600 | Order Now |
Part Details for 350PK10MEFC10X16
350PK10MEFC10X16 CAD Models
350PK10MEFC10X16 Part Data Attributes
|
350PK10MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350PK10MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350PK10MEFC10X16
This table gives cross-reference parts and alternative options found for 350PK10MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PK10MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350PK10MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 350PK10MEFC10X16 vs 350PK10MRX10X16 |
350PK10MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350PK10MEFC10X16 vs 350PK10MEFCKC10X16 |
REA100M2VSA-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Surge Components Inc | 350PK10MEFC10X16 vs REA100M2VSA-1016 |
RDHV10M350TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 350PK10MEFC10X16 vs RDHV10M350TR210X16 |
REA100M2VSC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Surge Components Inc | 350PK10MEFC10X16 vs REA100M2VSC-1016 |
REA100M2VBC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 350PK10MEFC10X16 vs REA100M2VBC-1016B |
RDHV10M350CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 350PK10MEFC10X16 vs RDHV10M350CF110X16 |
350PK10MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 350PK10MEFC10X16 vs 350PK10MSG10X16 |
REA100M2VCC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 350PK10MEFC10X16 vs REA100M2VCC-1016 |
REA100M2VSC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 350PK10MEFC10X16 vs REA100M2VSC-1016 |