Part Details for 350USC150MEFCSN22X30 by Rubycon Corporation
Overview of 350USC150MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350USC150MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 350VDC - 22mm dia x 30mm - -25 to 85°C RoHS: Compliant | 0 |
|
$1.2600 / $4.0500 | Buy Now |
Part Details for 350USC150MEFCSN22X30
350USC150MEFCSN22X30 CAD Models
350USC150MEFCSN22X30 Part Data Attributes
|
350USC150MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350USC150MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68739 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350USC150MEFCSN22X30
This table gives cross-reference parts and alternative options found for 350USC150MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350USC150MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151MFM2230LKN2850 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 1151MFM2230LKN2850 |
8151MFM2230LKN3850 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 8151MFM2230LKN3850 |
2151MFM2230LKN2810 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 2151MFM2230LKN2810 |
2151MFM2230LKN48E0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 2151MFM2230LKN48E0 |
NRLR151M350V22X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350USC150MEFCSN22X30 vs NRLR151M350V22X30SF |
LLS2V151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 350USC150MEFCSN22X30 vs LLS2V151MERZHA |
2151MFM2230LKN28F0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 2151MFM2230LKN28F0 |
2151MFM2230LKN38E0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 2151MFM2230LKN38E0 |
2151MFM2230LKN7810 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC150MEFCSN22X30 vs 2151MFM2230LKN7810 |
ESMM351VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 350USC150MEFCSN22X30 vs ESMM351VNN151MP30S |