Part Details for 350USC390MEFCSN30X35 by Rubycon Corporation
Overview of 350USC390MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350USC390MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 350VDC - 30mm dia x 35mm - -25 to 85°C RoHS: Compliant | 0 |
|
$2.5400 / $13.3800 | Buy Now |
Part Details for 350USC390MEFCSN30X35
350USC390MEFCSN30X35 CAD Models
350USC390MEFCSN30X35 Part Data Attributes
|
350USC390MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350USC390MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.10838 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350USC390MEFCSN30X35
This table gives cross-reference parts and alternative options found for 350USC390MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350USC390MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2V391MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 350USC390MEFCSN30X35 vs LLS2V391MEKB |
1391MFM3035LKN38E0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 1391MFM3035LKN38E0 |
1391MFM3035LKN7810 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 1391MFM3035LKN7810 |
1391MFM3035LKN98F0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 1391MFM3035LKN98F0 |
8391MFM3035LKN18E0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 8391MFM3035LKN18E0 |
8391MFM3035LKN5810 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 8391MFM3035LKN5810 |
8391MFM3035LKN08F0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 8391MFM3035LKN08F0 |
2391MFM3035LKN98F0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 2391MFM3035LKN98F0 |
1391MFM3035LKN28E0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 1391MFM3035LKN28E0 |
1391MFM3035LKN18F0 | CAP,AL2O3,390UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC390MEFCSN30X35 vs 1391MFM3035LKN18F0 |