Part Details for 350USC680MEFCSN35X40 by Rubycon Corporation
Overview of 350USC680MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350USC680MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 350VDC - 35mm dia x 40mm - -25 to 85°C RoHS: Compliant | 0 |
|
$3.9700 / $8.2500 | Buy Now |
Part Details for 350USC680MEFCSN35X40
350USC680MEFCSN35X40 CAD Models
350USC680MEFCSN35X40 Part Data Attributes
|
350USC680MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350USC680MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46356 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350USC680MEFCSN35X40
This table gives cross-reference parts and alternative options found for 350USC680MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350USC680MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681MFMA040LKN1810 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 8681MFMA040LKN1810 |
2681MFMA040LQN0850 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 2681MFMA040LQN0850 |
2681MFMA040LQN4810 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 2681MFMA040LQN4810 |
2681MFMA040LKN98E0 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 2681MFMA040LKN98E0 |
1681MFMA040LQN0850 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 1681MFMA040LQN0850 |
1681MFMA040LQN98E0 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 1681MFMA040LQN98E0 |
8681MFMA040LKN78F0 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 8681MFMA040LKN78F0 |
8681MFMA040LQN0810 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 8681MFMA040LQN0810 |
2681MFMA040LQN0810 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350USC680MEFCSN35X40 vs 2681MFMA040LQN0810 |
NRLR681M350V35X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350USC680MEFCSN35X40 vs NRLR681M350V35X40SF |