Part Details for 350VXH330MEFCSN30X30 by Rubycon Corporation
Overview of 350VXH330MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350VXH330MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-350VXH330MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.0700 / $5.7300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 350VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.8000 / $14.7400 | Buy Now |
Part Details for 350VXH330MEFCSN30X30
350VXH330MEFCSN30X30 CAD Models
350VXH330MEFCSN30X30 Part Data Attributes
|
350VXH330MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXH330MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.01956 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXH330MEFCSN30X30
This table gives cross-reference parts and alternative options found for 350VXH330MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXH330MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMV351VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 350VXH330MEFCSN30X30 vs EKMV351VNN331MR30S |
LGN2V331MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 350VXH330MEFCSN30X30 vs LGN2V331MEUB30 |
LQS2V331MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 350VXH330MEFCSN30X30 vs LQS2V331MEKB30 |
EKMQ351VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 350VXH330MEFCSN30X30 vs EKMQ351VNN331MR30S |
381LQ331M350K022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350VXH330MEFCSN30X30 vs 381LQ331M350K022A+D |
LGN2V331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 350VXH330MEFCSN30X30 vs LGN2V331MELB30 |
LGN2V331MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 350VXH330MEFCSN30X30 vs LGN2V331MEKB30 |
NRLPW331M350V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 350VXH330MEFCSN30X30 vs NRLPW331M350V30X30SF |
EETHC2V331KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 350VXH330MEFCSN30X30 vs EETHC2V331KJ |
381LQ331M350K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 350VXH330MEFCSN30X30 vs 381LQ331M350K022+D |