Part Details for 351-0244-000 by ITT Interconnect Solutions
Overview of 351-0244-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 | |
EPL6024-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 351-0244-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-3510244000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 18-10 GROMMET RoHS: Compliant | 0 |
|
$14.8500 / $20.6500 | Order Now |
DISTI #
ITT351-0244-000
|
Heilind Electronics | 3510244000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
73 In Stock |
|
$15.1700 / $23.1500 | Buy Now |
DISTI #
ITT351-0244-000
|
Interstate Connecting Components | 3510244000 | 0 |
|
Buy Now | |
DISTI #
351-0244-000
|
ECCO | 73 |
|
$23.1500 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
73 In Stock |
|
$15.1700 / $23.1500 | Buy Now |