Part Details for 351-0246-000 by ITT Interconnect Solutions
Overview of 351-0246-000 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 351-0246-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3077
|
Newark | Itt Cannon |Itt Cannon 351-0246-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.6400 | Buy Now |
DISTI #
2266-351-0246-000-ND
|
DigiKey | GROMMET MS R 18-12 PS Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$17.6500 / $18.3300 | Buy Now |
DISTI #
351-0246-000
|
Avnet Americas | - Bulk (Alt: 351-0246-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8875 / $30.5435 | Buy Now |
DISTI #
965-3510246000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 18-12 GROMMET RoHS: Compliant | 0 |
|
$17.6500 / $20.6200 | Order Now |
DISTI #
ITT351-0246-000
|
Heilind Electronics | 351-0246-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
50 In Stock |
|
$18.0000 / $29.9400 | Buy Now |
DISTI #
3510246000-ITT
|
TME | 351-0246-000 Min Qty: 3 | 49 |
|
$17.4230 / $20.1137 | Buy Now |
DISTI #
ITT351-0246-000
|
Interstate Connecting Components | 351-0246-000 | 0 |
|
Buy Now | |
DISTI #
351-0246-000
|
Avnet Abacus | (Alt: 351-0246-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S329902575318
|
Chip1Stop | Connector D-Subminiature | 49 |
|
$18.6000 / $19.4000 | Buy Now |