Part Details for 351-0255-000 by ITT Interconnect Solutions
Overview of 351-0255-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-0255-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1293
|
Newark | Grommet Ms R 20-3 Ps |Itt Cannon 351-0255-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $36.5600 | Buy Now |
DISTI #
2266-351-0255-000-ND
|
DigiKey | GROMMET MS R 20-3 PS Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$2.8100 | Buy Now |
DISTI #
351-0255-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET MS R 20-3 PS - Bulk (Alt: 351-0255-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3875 / $100.4920 | Buy Now |
DISTI #
965-3510255000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-3 GROMMET RoHS: Compliant | 0 |
|
$60.3300 / $87.1700 | Order Now |
DISTI #
ITT351-0255-000
|
Heilind Electronics | 351-0255-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
248 Partner Stock |
|
$33.2900 / $89.2800 | Buy Now |
DISTI #
65675941
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 248 |
|
$2.4900 | Buy Now |
DISTI #
ITT351-0255-000
|
Interstate Connecting Components | 351-0255-000 | 0 |
|
Buy Now | |
DISTI #
351-0255-000
|
ECCO | 131 |
|
$89.2800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
248 Partner Stock |
|
$33.2900 / $89.2800 | Buy Now |