Part Details for 351-0257-000 by ITT Interconnect Solutions
Overview of 351-0257-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
120257-HMC913LC4B | Analog Devices | HMC913LC4B Evaluation PCB | |
120257-HMC613LC4B | Analog Devices | HMC613LC4B Evaluation PCB | |
51940-257LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 7P Vertical Receptacle. |
Price & Stock for 351-0257-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9333
|
Newark | D-Sub Standard Connectors |Itt Cannon 351-0257-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$3.5900 | Buy Now |
DISTI #
2266-351-0257-000-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$3.4500 | Buy Now |
DISTI #
ITT351-0257-000
|
Heilind Electronics | 351-0257-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
131 Partner Stock |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
65696909
|
Verical | 351-0257-000 Min Qty: 21 Package Multiple: 1 | Americas - 131 |
|
$3.0500 | Buy Now |
DISTI #
ITT351-0257-000
|
Interstate Connecting Components | 351-0257-000 | 0 |
|
Buy Now | |
DISTI #
C1S138502938193
|
Chip1Stop | Connector D-Subminiature | 131 |
|
$3.6600 / $3.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
131 Partner Stock |
|
$2.6800 / $3.1500 | Buy Now |