Part Details for 351-0271-000 by ITT Interconnect Solutions
Overview of 351-0271-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-0271-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1295
|
Newark | Grommet Ms R 20-23 Ps |Itt Cannon 351-0271-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.4400 | Buy Now |
DISTI #
2266-351-0271-000-ND
|
DigiKey | GROMMET MS R 20-23 PS Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2.9400 | Buy Now |
DISTI #
351-0271-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET MS R 20-23 PS - Bulk (Alt: 351-0271-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8375 / $4.9025 | Buy Now |
DISTI #
965-351-0271-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-23 GROMMET RoHS: Compliant | 0 |
|
$2.8700 / $5.8800 | Order Now |
DISTI #
ITT351-0271-000
|
Heilind Electronics | 351-0271-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.9500 / $5.2200 | Buy Now |
DISTI #
ITT351-0271-000
|
Interstate Connecting Components | 351-0271-000 | 0 |
|
Buy Now | |
DISTI #
351-0271-000
|
ECCO | 90 |
|
$5.2200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.9500 / $5.2200 | Buy Now |