Part Details for 351-0275-000 by ITT Interconnect Solutions
Overview of 351-0275-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-275KED | Coilcraft Inc | General Purpose Inductor, | |
MSS1210-275KEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1210-275KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 351-0275-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT351-0275-000
|
Heilind Electronics | 351-0275-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
76 In Stock |
|
$0.0157 / $0.0495 | Buy Now |
DISTI #
ITT351-0275-000
|
Interstate Connecting Components | 351-0275-000 | 0 |
|
Buy Now | |
DISTI #
351-0275-000
|
ECCO | 76 |
|
$0.0495 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
76 In Stock |
|
$0.0157 / $0.0495 | Buy Now |