Part Details for 351-0277-000 by ITT Interconnect Solutions
Overview of 351-0277-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10277DNA#U5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape | |
R5F10277GNA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10277DNA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape |
Price & Stock for 351-0277-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-3510277000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-2 GROMMET | 0 |
|
$19.0300 / $25.7000 | Order Now |
DISTI #
ITT351-0277-000
|
Heilind Electronics | 3510277000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
203 In Stock |
|
$20.8800 / $42.8300 | Buy Now |
DISTI #
ITT351-0277-000
|
Interstate Connecting Components | 3510277000 | 0 |
|
Buy Now | |
DISTI #
351-0277-000
|
ECCO | 203 |
|
$42.8300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
203 In Stock |
|
$20.8800 / $42.8300 | Buy Now |