There are no models available for this part yet.
Overview of 351-0293-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010293AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10029364-111C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
51940-293LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P Vertical Receptacle. |
Price & Stock for 351-0293-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3087
|
Newark | Itt Cannon |Itt Cannon 351-0293-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.5400 | Buy Now | |
DISTI #
965-3510293000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-19 GROMMET RoHS: Compliant | 0 |
|
$12.6400 / $17.6300 | Order Now | |
DISTI #
ITT351-0293-000
|
Heilind Electronics | 3510293000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
731 In Stock |
|
$14.2900 / $23.7600 | Buy Now | ||
DISTI #
ITT351-0293-000
|
Interstate Connecting Components | 3510293000 | 0 |
|
Buy Now | ||
DISTI #
351-0293-000
|
ECCO | 731 |
|
$23.7600 | Buy Now | ||
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
731 In Stock |
|
$14.2900 / $23.7600 | Buy Now |