There are no models available for this part yet.
Overview of 351-0641-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 351-0641-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-351-0641-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$119.3800 / $123.5100 | Order Now | |
DISTI #
ITT351-0641-000
|
Heilind Electronics | CA KR 28 11P GROM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.8700 / $189.2700 | Buy Now | ||
DISTI #
ITT351-0641-000
|
Interstate Connecting Components | CA KR 28 11P GROM | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$99.8700 / $189.2700 | Buy Now |