There are no models available for this part yet.
Overview of 351-0903-003 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50903NBGI | Renesas Electronics Corporation | Spread Spectrum PLL | |
5P50903NBGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
54121-109031550LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 351-0903-003 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ1331
|
Newark | Grommet Kj2E14-5 P&s Pab |Itt Cannon 351-0903-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.5100 | Buy Now | |
DISTI #
2266-351-0903-003-ND
|
DigiKey | GROMMET KJ2E14-5 P&S PAB Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$3.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
85 Partner Stock |
|
$3.6600 / $5.5500 | Buy Now | ||
DISTI #
3510903003-ITT
|
TME | Grommet Min Qty: 10 | 85 |
|
$4.3603 / $4.3630 | Buy Now | |
DISTI #
C1S138502362530
|
Chip1Stop | Connector D-Subminiature | 85 |
|
$4.5900 / $4.6000 | Buy Now | |
Master Electronics | RoHS: Compliant |
85 Partner Stock |
|
$3.6600 / $5.5500 | Buy Now |