Part Details for 351-10-104-00-003000 by Mill-Max Mfg Corp
Overview of 351-10-104-00-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 351-10-104-00-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-104-00-003000-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0922 | Buy Now |
DISTI #
575-3511010400003000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$2.4800 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.1900 | Buy Now |
|
Quest Components | IC SOCKET, SIP4, 4 CONTACT(S) | 145 |
|
$2.4180 / $5.5800 | Buy Now |
DISTI #
000000000005679168
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.9900 / $15.2500 | Buy Now |
Part Details for 351-10-104-00-003000
351-10-104-00-003000 CAD Models
351-10-104-00-003000 Part Data Attributes:
|
351-10-104-00-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
351-10-104-00-003000
Mill-Max Mfg Corp
IC Socket, SIP4, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |