There are no models available for this part yet.
Overview of 351-10-104-00-004101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 351-10-104-00-004101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
351-10-104-00-004101-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8032 | Buy Now | |
DISTI #
3937-351-10-104-00-004101-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.2051 / $1.5100 | Buy Now | |
DISTI #
437-3511010400004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6670 / $0.8030 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6820 / $0.9920 | Buy Now | ||
DISTI #
351-10-104-00-004101
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 351-10-104-00-004101) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 351-10-104-00-004101 by PRECI-DIP SSA
Part Data Attributes for 351-10-104-00-004101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 351-10-104-00-004101
This table gives cross-reference parts and alternative options found for 351-10-104-00-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351-10-104-00-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1204G-KP8 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 351-10-104-00-004101 vs HB1204G-KP8 |
87068-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 351-10-104-00-004101 vs 87068-004 |
HB1204U-KL4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 351-10-104-00-004101 vs HB1204U-KL4W |
HB1204F-KL4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 351-10-104-00-004101 vs HB1204F-KL4 |
HF08043M1YC2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 351-10-104-00-004101 vs HF08043M1YC2 |
HB12047-KU1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 351-10-104-00-004101 vs HB12047-KU1 |
63334-504H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 351-10-104-00-004101 vs 63334-504H |
78591-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 351-10-104-00-004101 vs 78591-404 |
95103-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 351-10-104-00-004101 vs 95103-4 |
HB1204C-KU4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 351-10-104-00-004101 vs HB1204C-KU4W |