Part Details for 351-10-131-00-017101 by PRECI-DIP SSA
Overview of 351-10-131-00-017101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-10-131-00-017101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-131-00-017101-ND
|
DigiKey | CONN HEADER VERT 31POS 2.54MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0348 | Buy Now |
DISTI #
437-3511013100017101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.9200 / $19.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.9400 / $16.4400 | Buy Now |
Part Details for 351-10-131-00-017101
351-10-131-00-017101 CAD Models
351-10-131-00-017101 Part Data Attributes:
|
351-10-131-00-017101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-10-131-00-017101
PRECI-DIP SSA
Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |