There are no models available for this part yet.
Overview of 351-10-135-00-010000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14701-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. |
Price & Stock for 351-10-135-00-010000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
351-10-135-00-010000-ND
|
DigiKey | CONN HEADER VERT 35POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6404 | Buy Now | |
DISTI #
575-3511013500010000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.2000 / $10.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$15.6200 | Buy Now | ||
DISTI #
000000000005679350
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$7.1200 / $25.1300 | Buy Now |
CAD Models for 351-10-135-00-010000 by Mill-Max Mfg Corp
Part Data Attributes for 351-10-135-00-010000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP35
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
35
|