Part Details for 351-10-157-00-011000 by Mill-Max Mfg Corp
Overview of 351-10-157-00-011000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51701-10006411CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit | |
51701-10001602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 2P Vertical Header, Solder To Board | |
51701-10002416AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 16P Vertical Header, Solder To Board |
Price & Stock for 351-10-157-00-011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-157-00-011000-ND
|
DigiKey | CONN HEADER VERT 57POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5000 | Buy Now |
DISTI #
575-3511015700011000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$18.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$24.2600 | Buy Now |
DISTI #
000000000005679483
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$13.9300 / $36.3100 | Buy Now |
Part Details for 351-10-157-00-011000
351-10-157-00-011000 CAD Models
351-10-157-00-011000 Part Data Attributes
|
351-10-157-00-011000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
351-10-157-00-011000
Mill-Max Mfg Corp
IC Socket, SIP57, 57 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP57 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 57 |