Part Details for 351-1023-000 by ITT Interconnect Solutions
Overview of 351-1023-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 351-1023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-3511023000
|
Mouser Electronics | Circular MIL Spec Connector KPT 12-10 GROMMET RoHS: Compliant | 0 |
|
$3.0900 / $4.0100 | Order Now |
DISTI #
ITT351-1023-000
|
Heilind Electronics | 3511023000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
553 In Stock |
|
$3.8100 / $6.3900 | Buy Now |
DISTI #
24184674
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 93 |
|
$2.9556 / $3.9223 | Buy Now |
DISTI #
ITT351-1023-000
|
Interstate Connecting Components | 3511023000 | 0 |
|
Buy Now | |
DISTI #
351-1023-000
|
PEI Genesis | GRT 12-10G KPT Min Qty: 1 | 126 |
|
$1.7500 / $2.9100 | Buy Now |
DISTI #
351-1023-000
|
ECCO | 553 |
|
$6.3900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
553 In Stock |
|
$3.8100 / $6.3900 | Buy Now |