There are no models available for this part yet.
Overview of 351-1043-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for 351-1043-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-3511043000
|
Mouser Electronics | Circular MIL Spec Connector KPT 22-21 GROMMET RoHS: Compliant | 0 |
|
$10.4700 / $12.9900 | Order Now | |
DISTI #
ITT351-1043-000
|
Heilind Electronics | 3511043000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$11.8200 / $15.5700 | Buy Now | ||
DISTI #
ITT351-1043-000
|
Interstate Connecting Components | 3511043000 | 0 |
|
Buy Now | ||
DISTI #
351-1043-000
|
ECCO | 8 |
|
$15.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$11.8200 / $15.5700 | Buy Now |