Part Details for 351-1068-000 by ITT Interconnect Solutions
Overview of 351-1068-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-1068-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3140
|
Newark | Itt Cannon |Itt Cannon 351-1068-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.7800 | Buy Now |
DISTI #
2266-351-1068-000-ND
|
DigiKey | 351-1068-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$8.9900 | Buy Now |
DISTI #
965-3511068000
|
Mouser Electronics | Circular MIL Spec Connector KPT 8-33 GROMMET RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
DISTI #
ITT351-1068-000
|
Heilind Electronics | 3511068000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$3.1400 / $12.2800 | Buy Now |
DISTI #
61917356
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 13 |
|
$7.9500 | Buy Now |
DISTI #
ITT351-1068-000
|
Interstate Connecting Components | 3511068000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$3.1400 / $12.2800 | Buy Now |