Part Details for 351-80-120-00-004101 by PRECI-DIP SSA
Overview of 351-80-120-00-004101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-80-120-00-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-80-120-00-004101-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 375 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7426 | Buy Now |
DISTI #
437-3518012000004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 61 |
|
$2.1100 / $3.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1200 / $3.1000 | Buy Now | |
DISTI #
351-80-120-00-004101
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 351-80-120-00-004101) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 351-80-120-00-004101
351-80-120-00-004101 CAD Models
351-80-120-00-004101 Part Data Attributes:
|
351-80-120-00-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-80-120-00-004101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351-80-120-00-004101
This table gives cross-reference parts and alternative options found for 351-80-120-00-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351-80-120-00-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9108-1-120-35-G | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 351-80-120-00-004101 vs 9108-1-120-35-G |
910N-1-120-35 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 351-80-120-00-004101 vs 910N-1-120-35 |
10082627-220HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 351-80-120-00-004101 vs 10082627-220HLF |
9108-1-120-13-G | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 351-80-120-00-004101 vs 9108-1-120-13-G |
90779-8210 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 351-80-120-00-004101 vs 90779-8210 |
8614-00-20-1-Y0-7-324-LF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 351-80-120-00-004101 vs 8614-00-20-1-Y0-7-324-LF |
7-146304-0 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 351-80-120-00-004101 vs 7-146304-0 |
2320-6151-TB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 351-80-120-00-004101 vs 2320-6151-TB |
C25406-20B0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Conectronics GmbH | 351-80-120-00-004101 vs C25406-20B0 |
5-644762-0 | CONNECTOR, 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 351-80-120-00-004101 vs 5-644762-0 |