Part Details for 351-8538-000 by ITT Interconnect Solutions
Overview of 351-8538-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-8538-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1341
|
Newark | Connector |Itt Cannon 351-8538-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.5000 | Buy Now |
DISTI #
2266-351-8538-000-ND
|
DigiKey | 351-8538-000 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.4700 / $4.8200 | Buy Now |
DISTI #
351-8538-000
|
Avnet Americas | - Bulk (Alt: 351-8538-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $7.7145 | Buy Now |
DISTI #
ITT351-8538-000
|
Heilind Electronics | 351-8538-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
200 Partner Stock |
|
$3.1900 / $8.3700 | Buy Now |
DISTI #
61916675
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$3.3100 / $4.2600 | Buy Now |
DISTI #
351-8538-000
|
Avnet Americas | - Bulk (Alt: 351-8538-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $7.7145 | Buy Now |
DISTI #
ITT351-8538-000
|
Interstate Connecting Components | 351-8538-000 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
200 Partner Stock |
|
$3.1900 / $8.3700 | Buy Now |