351-975-1161H
Winchester Interconnect
Description: RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Overview of 351-975-1161H by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 351-975-1161H by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics SMA BRASS Package Multiple: 1 0
RFQ

CAD Models for 351-975-1161H by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 351-975-1161H by Winchester Interconnect

351-975-1161H
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
APPLICABLE CABLE: RG-142, RG-400
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
VSWR
1.33
Want to compare parts?
  1. 351-975-1161H
    Winchester Interconnect
    RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 351-975-1161H by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 351-975-1161H by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 351-975-1161H would you like to use for your alert(s)?
  • Please alert me when 351-975-1161H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 351-975-1161H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 351-975-1161H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 351-975-1161H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 351-975-1161H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 351-975-1161H by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: