Part Details for 3510-S08-R by Unisonic Technologies Co Ltd
Overview of 3510-S08-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3510-S08-R
3510-S08-R CAD Models
3510-S08-R Part Data Attributes
|
3510-S08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3510-S08-R
Unisonic Technologies Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for 3510-S08-R
This table gives cross-reference parts and alternative options found for 3510-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3510-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24392QRSERQ1 | Automotive Charger Detection Device supporting BCDv1.2 with Integrated USB2.0 Switch 10-UQFN -40 to 125 | Texas Instruments | 3510-S08-R vs BQ24392QRSERQ1 |
BQ25898CYFFR | I2C 1cell 3A buck battery charger for Parallel Charging Applications 42-DSBGA -40 to 125 | Texas Instruments | 3510-S08-R vs BQ25898CYFFR |