Part Details for 35117328 by Aptiv PLC
Overview of 35117328 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35117328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35117328
|
Mouser Electronics | Automotive Connectors 12 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant | 240 |
|
$4.7600 / $8.9900 | Buy Now |
|
Onlinecomponents.com | Connector - 12 Contact - Male - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.6100 / $2.2500 | Buy Now |
DISTI #
84392207
|
Verical | ASM CONN 12 M OCS 1.5 BLK SLD Min Qty: 500 Package Multiple: 500 | Americas - 24000 |
|
$3.8207 | Buy Now |
DISTI #
83633191
|
Verical | ASM CONN 12 M OCS 1.5 BLK SLD Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$3.6809 / $3.8207 | Buy Now |
DISTI #
35117328-B
|
TTI | Automotive Connectors ASM CONN 12 M OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 40 In Stock |
|
$3.1500 | Buy Now |
DISTI #
35117328
|
TTI | Automotive Connectors 12 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.5700 | Buy Now |
DISTI #
35117328
|
Avnet Abacus | Automotive Connector (Alt: 35117328) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |