Part Details for 35135-0210 by Molex
Overview of 35135-0210 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for 35135-0210
35135-0210 CAD Models
35135-0210 Part Data Attributes
|
35135-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
35135-0210
Molex
Rectangular Power Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35135-0210
This table gives cross-reference parts and alternative options found for 35135-0210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35135-0210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351890261 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 35135-0210 vs 0351890261 |
90833-0012 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 35135-0210 vs 90833-0012 |
90833-0027 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 35135-0210 vs 90833-0027 |
2P-LV-P | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 35135-0210 vs 2P-LV-P |
AFC-250-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 35135-0210 vs AFC-250-PC/5M |
AFC-065-PE/M25 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 35135-0210 vs AFC-065-PE/M25 |
AFC-250-PC/M25 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 35135-0210 vs AFC-250-PC/M25 |
362502 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 35135-0210 vs 362502 |
90331-1005 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 35135-0210 vs 90331-1005 |
009090025111851 | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 35135-0210 vs 009090025111851 |