3514PCX
Switchcraft Conxall
Description: Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT

Overview of 3514PCX by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 3514PCX by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn RCA F 4 POS ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 3514PCX by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3514PCX by Switchcraft Conxall

3514PCX
Switchcraft Conxall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Switchcraft
Body/Shell Style
JACK
Configuration
1X1 VERTICAL
Connector Type
RCA
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mounting Type
BOARD
Number of Poles
1
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. 3514PCX
    Switchcraft Conxall
    Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3514PCX by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3514PCX by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 3514PCX would you like to use for your alert(s)?
  • Please alert me when 3514PCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3514PCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3514PCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3514PCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3514PCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3514PCX by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: