Part Details for 3515-214 by Lumberg Connect GmbH
Overview of 3515-214 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 3515-214
3515-214 CAD Models
3515-214 Part Data Attributes
|
3515-214
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
3515-214
Lumberg Connect GmbH
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3515-214
This table gives cross-reference parts and alternative options found for 3515-214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3515-214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3510-214 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 3515-214 vs 3510-214 |
14NR-E6S | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 3515-214 vs 14NR-E6S |
351214 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 3515-214 vs 351214 |
14CK-6H-PC | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3515-214 vs 14CK-6H-PC |
14NR-E6S(LF)(SN) | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3515-214 vs 14NR-E6S(LF)(SN) |
14ZF-6S-P | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 3515-214 vs 14ZF-6S-P |
1771210000 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 3515-214 vs 1771210000 |