Part Details for 3515-A-256-SS-20 by RAF Electronic Hardware
Overview of 3515-A-256-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53515ARVER | Texas Instruments | 1.5V to 22V input, DCAP3 Mode, 12-A Single-Output Synchronous Step-Down Converter 28-VQFN -40 to 85 | |
TPS53515ARVET | Texas Instruments | 1.5V to 22V input, DCAP3 Mode, 12-A Single-Output Synchronous Step-Down Converter 28-VQFN -40 to 85 |
Price & Stock for 3515-A-256-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 160 |
|
Buy Now | ||
DISTI #
RAF3515-A-256-SS-20
|
DB Roberts | Hex Swage Standoffs 5/32 Hex X 1/8 Length | 0 |
|
RFQ |