Part Details for 35150-0210 (ALTERNATE: 351500210) by Molex
Overview of 35150-0210 (ALTERNATE: 351500210) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35150-0210 (ALTERNATE: 351500210)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374557
|
RS | VERSABLADE Series 6.2mm Pitch 2 Way 1 Row Male Straight PCB Housing 35150 | Molex Incorporated 35150-0210 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 / $0.2300 | RFQ |