-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7110
|
Newark | 070 Ww Rec Hsg 3P Gw |Molex 35150-0309 (Alternate Part Number: 756054256541 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
538-35150-0309
|
Mouser Electronics | Headers & Wire Housings VersaBlade HYBD PLG HSG WO MNTEA 3Ckt GW RoHS: Compliant | 12939 |
|
$0.1550 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35000 Partner Stock |
|
$0.1510 / $0.1714 | Buy Now |
DISTI #
65706635
|
Verical | Conn Housing RCP 3 POS 7.3mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 20000 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
61330024
|
Verical | Conn Housing RCP 3 POS 7.3mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 15000 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
MOL35150-0309
|
Interstate Connecting Components | 070 WW REC HSG 3P GW | 2524 |
|
$0.1662 / $0.1770 | Buy Now |
DISTI #
4234762
|
Farnell | CONNECTOR HOUSING, RCPT, 3POS, 6.2MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 17500 |
|
$0.4645 | Buy Now |
|
Master Electronics | RoHS: Compliant |
35000 Partner Stock |
|
$0.1510 / $0.1714 | Buy Now |
DISTI #
10159988
|
TestEquity LLC | Molex 35150-0309 VersaBlade Hybrid Receptacle Housing, without Mounting Ears, 3 Circuits, Natural, Glow-Wire Capable | 35000 |
|
$0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-0309
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-0309
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |