-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male and Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9100
|
Newark | Header Connector, cable Mount, plg/Rcp,6 Contacts,0.287 Pitch, polarized Lck Rohs Compliant: Yes |Molex 35150-0610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30619 |
|
$0.3530 / $0.5730 | Buy Now |
DISTI #
56H7016
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Versablade 35150 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:7.3Mm, For Use With:Molex Versablade 35746 Series Pin Contacts Rohs Compliant: Yes |Molex 35150-0610 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
0351500610
|
Avnet Americas | Conn Housing PL 6 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351500610) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3816 | Buy Now |
DISTI #
538-35150-0610
|
Mouser Electronics | Headers & Wire Housings 1.8MM SEC.LOCK REC H K REC HSNG 35150061 RoHS: Compliant | 2188 |
|
$0.2810 / $0.6900 | Buy Now |
DISTI #
71458175
|
RS | 1.8MM SEC.LOCK REC HSNG 351500610 | Molex Incorporated 35150-0610 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 / $0.6730 | RFQ |
|
Onlinecomponents.com | 7.30mm Pitch Wire-to-Wire VersaBlade™ Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester UL94V-0, Natural RoHS: Compliant |
30619 Partner Stock |
|
$0.2723 / $0.3101 | Buy Now |
DISTI #
30346591
|
Verical | Conn Housing PL 6 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag Min Qty: 202 Package Multiple: 1 | Americas - 16219 |
|
$0.2700 / $0.3100 | Buy Now |
DISTI #
65680658
|
Verical | Conn Housing PL 6 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag Min Qty: 202 Package Multiple: 1 | Americas - 14400 |
|
$0.2700 / $0.3100 | Buy Now |
DISTI #
0351500610
|
Avnet Americas | Conn Housing PL 6 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351500610) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3816 | Buy Now |
DISTI #
Molex 35150-0610
|
PEI Genesis | REC PR Conn 6 Cont TermPlug | 30619 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-0610
Molex
Rectangular Power Connector, 6 Contact(s), Male and Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35746-0110; 35747-0110, POLARIZED | |
Body Breadth | 0.838 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.287 inch | |
Mating Information | 35151-0610 | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35150-0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35150-0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35150-0614 | Rectangular Power Connector, 6 Contact(s), Male and Female, Plug | Molex | 35150-0610 vs 35150-0614 |