-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Female, Straight, Locking, Blue Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6627
|
Newark | 070 Ww Rec Hsg 3P Ear Gwblue |Molex 35150-4319 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
0351504319
|
Avnet Americas | Connector Wire to Wire Housing Receptacle 3Position 7.3mm Crimp Straight Panel Mount Bag (Alt: 0351504319) Min Qty: 12500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2426 | Buy Now |
DISTI #
538-35150-4319
|
Mouser Electronics | Headers & Wire Housings Molex Wire-to-Wire VersaBlade Hybrid Plug Housing RoHS: Compliant | 0 |
|
$0.1770 / $0.1810 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
27234 Partner Stock |
|
$0.1734 / $0.1969 | Buy Now |
DISTI #
61140891
|
Verical | Conn Housing RCP 3 POS 7.3mm Crimp ST Panel Mount Blue Bag RoHS: Compliant Min Qty: 321 Package Multiple: 1 | Americas - 22234 |
|
$0.1720 / $0.1950 | Buy Now |
DISTI #
65696542
|
Verical | Conn Housing RCP 3 POS 7.3mm Crimp ST Panel Mount Blue Bag RoHS: Compliant Min Qty: 321 Package Multiple: 1 | Americas - 5000 |
|
$0.1720 / $0.1950 | Buy Now |
DISTI #
0351504319
|
Avnet Americas | Connector Wire to Wire Housing Receptacle 3Position 7.3mm Crimp Straight Panel Mount Bag (Alt: 0351504319) Min Qty: 12500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2426 | Buy Now |
DISTI #
4252756
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.5723 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27234 Partner Stock |
|
$0.1734 / $0.1969 | Buy Now |
DISTI #
10187009
|
TestEquity LLC | Molex 35150-4319 Wire-to-Wire VersaBlade Hybrid Plug Housing | 27234 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-4319
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-4319
Molex
Board Connector, 3 Contact(s), Female, Straight, Locking, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.559 inch | |
Body Depth | 1.138 inch | |
Body Length | 0.882 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 35150-4319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35150-4319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35150-0319 | Board Connector, 3 Contact(s), Female, Straight, Locking, Natural Insulator, | Molex | 35150-4319 vs 35150-0319 |