-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), Straight, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8714
|
Newark | Versablade Hybrid Plug Housing, 1 Circuit, |Molex 35151-0119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.1550 | Buy Now |
DISTI #
65AH2860
|
Newark | 070 Ww Plug Hsg 1P Gw |Molex 35151-0119 Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
538-35151-0119
|
Mouser Electronics | Headers & Wire Housings VersaBlade Hybrid Plug Housing, 1 Circuit, RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
|
Onlinecomponents.com | VersaBlade Hybrid Plug Housing - 1 Circuit - Positive Lock - Glow-Wire Capable - Natural. RoHS: Compliant |
36 Partner Stock |
|
$0.1510 / $0.1840 | Buy Now |
|
Master Electronics | VersaBlade Hybrid Plug Housing - 1 Circuit - Positive Lock - Glow-Wire Capable - Natural. RoHS: Compliant |
36 Partner Stock |
|
$0.1510 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35151-0119
Molex
Buy Now
Datasheet
|
Compare Parts:
35151-0119
Molex
Board Connector, 1 Contact(s), Straight, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.486 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Total Number of Contacts | 1 |