-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6878
|
Newark | 070 Ww Plug Hsg 2P Gwblue |Molex 35151-4219 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.2680 | Buy Now |
DISTI #
538-35151-4219
|
Mouser Electronics | Headers & Wire Housings 070 WW Plug HSG 2P GWBlue | 0 |
|
$0.1410 / $0.1510 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
92950 Partner Stock |
|
$0.1330 / $0.1520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
92950 Partner Stock |
|
$0.1330 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35151-4219
Molex
Buy Now
Datasheet
|
Compare Parts:
35151-4219
Molex
TWO PART BOARD CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.945 inch | |
Body Length | 0.528 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Manufacturer Series | 35151 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 2 |