-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-19SL | Coilcraft Inc | General Purpose Inductor, 0.675uH, Air-Core, 4141 | |
143-19L | Coilcraft Inc | General Purpose Inductor, 0.91uH, Air-Core, 3838 | |
143-19J12SL | Coilcraft Inc | Variable Inductor, 0.792uH Min, 0.9uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6632
|
Newark | 070 Ww Plug Hsg 3P Gwblue |Molex 35151-4319 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
0351514319
|
Avnet Americas | Connector Wire to Wire Housing Plug 3Position 7.3mm Crimp Straight Cable Mount Bag (Alt: 0351514319) Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1101 | Buy Now |
DISTI #
538-35151-4319
|
Mouser Electronics | Headers & Wire Housings Power to the Board VersaBlade Hybrid Plug RoHS: Compliant | 0 |
|
$0.1220 / $0.1240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
638000 Partner Stock |
|
$0.1140 / $0.1300 | Buy Now |
DISTI #
65695848
|
Verical | Conn Housing F 3 POS 7.3mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 638000 |
|
$0.1150 / $0.1310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 829400 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
638000 Partner Stock |
|
$0.1140 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35151-4319
Molex
Buy Now
Datasheet
|
Compare Parts:
35151-4319
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |