Datasheets
351510212 by: Molex

Board Connector, 2 Contact(s), Straight, Locking, Red Insulator,

Part Details for 351510212 by Molex

Overview of 351510212 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 351510212

Part # Distributor Description Stock Price Buy
DISTI # 0351510212
Avnet Americas .070 W/W PLUG - RED - Bulk (Alt: 0351510212) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 21,000 $0.1184
$0.1184 Buy Now

Part Details for 351510212

351510212 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

351510212 Part Data Attributes

351510212 Molex
Buy Now Datasheet
Compare Parts:
351510212 Molex Board Connector, 2 Contact(s), Straight, Locking, Red Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 10 Weeks
Body Depth 0.945 inch
Body Length 0.528 inch
Connector Type BOARD CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 2100VAC V
Durability 30 Cycles
Filter Feature NO
Insulation Resistance 100000000 Ω
Insulator Color RED
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Reference Standard UL,CSA,TUV
Total Number of Contacts 2

Alternate Parts for 351510212

This table gives cross-reference parts and alternative options found for 351510212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351510212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0469990037 Board Connector, 2 Contact(s), Straight, Locking, Black Insulator Molex 351510212 vs 0469990037
43045-5212 Board Connector, 2 Contact(s), Straight, Solder Kinked Leads Terminal, Locking, Black Insulator, Molex 351510212 vs 43045-5212
43045-5214 Board Connector, 2 Contact(s), Straight, Solder Kinked Leads Terminal, Locking, Black Insulator, Molex 351510212 vs 43045-5214
351510219 Board Connector, 2 Contact(s), Straight, Locking, Natural Insulator, Molex 351510212 vs 351510219
35189-8281 Board Connector, 2 Contact(s), Straight, Locking, White Insulator Molex 351510212 vs 35189-8281

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 351510212 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 351510212 by Molex

Select Manufacturer
Which Manufacturer of 351510212 would you like to use for your alert(s)?
  • Please alert me when 351510212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 351510212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 351510212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 351510212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 351510212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 351510212 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: