Part Details for 351551503 by Molex
Overview of 351551503 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351551503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0351551503
|
Avnet Americas | Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 0351551503) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 351551503
351551503 CAD Models
351551503 Part Data Attributes
|
351551503
Molex
Buy Now
Datasheet
|
Compare Parts:
351551503
Molex
15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 35155 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |