Part Details for 3515PC by Switchcraft Conxall
Overview of 3515PC by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3515PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000070096
|
Sager | RCA Phono Connectors PHONO JACK PCMT. | 0 |
|
Buy Now |
Part Details for 3515PC
3515PC CAD Models
3515PC Part Data Attributes
|
3515PC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3515PC
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Audio Type | PHONO | |
Body Diameter | 0.327 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Termination Type | SOLDER |