Part Details for 351604 by Lumberg Connect GmbH
Overview of 351604 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 351604
351604 CAD Models
351604 Part Data Attributes
|
351604
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
351604
Lumberg Connect GmbH
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351604
This table gives cross-reference parts and alternative options found for 351604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 351604 vs BL17SMD4 |
1470201-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 351604 vs 1470201-4 |
MCC-6210422 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 351604 vs MCC-6210422 |
04DR-N-E8E-P | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 351604 vs 04DR-N-E8E-P |
W-D3404-1N#01 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | SMK Corporation | 351604 vs W-D3404-1N#01 |
641172-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 351604 vs 641172-4 |
FCN-723J004/1M | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 351604 vs FCN-723J004/1M |
DVR-04V-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 351604 vs DVR-04V-S |
827774-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 351604 vs 827774-4 |
215455-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 351604 vs 215455-4 |