Part Details for 35166503 by Aptiv PLC
Overview of 35166503 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 35166503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3687
|
Newark | Plug Housing, 2Pos, Nylon 6.6, Product Range:Hv890 Ak Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Hv890 Ak Series Automotive Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body, Ip Rohs Compliant: Yes |Aptiv/delphi 35166503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $18.6900 | Buy Now |
DISTI #
829-35166503
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV AK CLASS 4 SI AK RoHS: Compliant | 71 |
|
$15.3300 / $60.0900 | Buy Now |
DISTI #
35166503
|
TTI | Automotive Connectors 2 way SHIELDPACK HV AK CLASS 4 SI AK RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3019320
|
element14 Asia-Pacific | PLUG HOUSING, 2POS, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3127 / $19.8377 | Buy Now |
DISTI #
3019320
|
Farnell | PLUG HOUSING, 2POS, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$15.8060 / $26.8929 | Buy Now |