Part Details for 35170026.HMT1 by Bopla
Overview of 35170026.HMT1 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35170026.HMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOP700-BE4MN-9016H
|
TME | Enclosure: multipurpose, X: 90mm, Y: 165mm, Z: 34mm, BoPad, ABS, IP65 Min Qty: 1 | 2 |
|
$20.0400 / $22.2600 | Buy Now |