Part Details for 35171 by Molex
Overview of 35171 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8722
|
Newark | Ss175-U Lace Single Eye |Molex 35171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$107.9600 / $132.5500 | Buy Now |
DISTI #
06H8512
|
Newark | Ss175-U Lace Single Eye |Molex 35171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5400 / $113.9500 | Buy Now |
DISTI #
29736571
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$94.6500 | Buy Now |
DISTI #
10210382
|
TestEquity LLC | Molex 35171 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 44.45-50.55mm (1.750-1.990"), Approximate Break Strength 1197.48kg (2640 lbs) | 2 |
|
$107.0100 | Buy Now |