-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8575
|
Newark | 070 Ww Multi Rec Hsg 6P Gwblue |Molex 35180-4609 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $0.9420 | Buy Now |
DISTI #
0351804609
|
Avnet Americas | 070 WW MULTI REC HSG 6P GWBLUE (Alt: 0351804609) Min Qty: 12000 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6728 | Buy Now |
DISTI #
538-35180-4609
|
Mouser Electronics | Headers & Wire Housings 070 WW Multi Rec HSG 6P GW RoHS: Compliant | 11970 |
|
$0.4910 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.7000 | Buy Now |
DISTI #
0351804609
|
Avnet Americas | 070 WW MULTI REC HSG 6P GWBLUE (Alt: 0351804609) Min Qty: 12000 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6728 | Buy Now |
DISTI #
0351804609
|
Avnet Americas | 070 WW MULTI REC HSG 6P GWBLUE (Alt: 0351804609) Min Qty: 12000 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35180-4609
Molex
Buy Now
Datasheet
|
Compare Parts:
35180-4609
Molex
Rectangular Power Connector, 6 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | POLYCARBONATE/POLYETHYLENE TEREPHTALATE | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35180-4609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35180-4609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 35180-4609 vs 10136656-0622LF |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 35180-4609 vs 10136656-0611LF |
10136656-0631LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 35180-4609 vs 10136656-0631LF |
51192-0600 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 35180-4609 vs 51192-0600 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 35180-4609 vs 105310-1206 |
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 35180-4609 vs 43879-6010 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 35180-4609 vs 10136656-0621LF |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 35180-4609 vs 009090060111805 |
10136656-0611LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 35180-4609 vs 10136656-0611LF |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 35180-4609 vs 39-30-6062 |